Eaton KTK-1/4

Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 67.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-1/4.

IHS

Datasheet2 pages10 years ago
Datasheet1 page17 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter7022.0800
Fuse, Cartridge, Very Fast Acting, 135 mA, 660 VAC, 6.3mm x 32mm, 0.25 x 1.26, A12FA 660V
LittelfuseKLKD.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 0.3A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Bussman Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 0.25 A, 10PK
Schurter7022.0550
Fuse, Cartridge, Very Fast Acting, 315 mA, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
LittelfuseKLDR.300TXP
Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KTK-1/4 provided by its distributors.

Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Midget Fuse, Fast-Acting, 0.25A, 600V AC, Non-Indicating, 100kA at 600V AC
Fuse; Fast Acting; 1⁄ 4 A; 600 VAC; 0.41 in.+⁄ -0.004; 1.5 in. +&frasl
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 250Ma, 600V, Fast Acting; Product Range:Ktk Series; Fuse Current:250Ma; Voltage Rating Vac:600V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Eaton Bussmann KTK-1/4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 1/4
  • KTK 14
  • KTK-1-4
  • KTK-1/4.
  • KTK-14
  • KTK1/4
  • KTK14