Littelfuse 0JTD080.VXID

Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 86.299
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD080.VXID.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-5.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder
Eaton Bussmann Low Voltage NH NH FUSE 100AMP 500V SIZE 000 GG MGL - 100NHG000B
100NHG02B - Bussmann Edison 100NHG02B NH FUSE 100A 500V GL/GG SIZE 02 DUAL IN
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
Littelfuse0JTD100.VXID
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK090.VXID
Fus 600V T/D Class Rk1 90A Id/ Box |Littelfuse LSRK090.VXID

Descriptions

Descriptions of Littelfuse 0JTD080.VXID provided by its distributors.

Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 80A, IND., JTD_ID SERIES
Fuse, 80A, 600VAC, J, Time Delay,
Fuse 600V T/D Class J 80A Indicating
FUSE CARTRIDGE 80A 600VAC/300VDC
Fuse, 600 V AC, Bolt-On, J, 80 A
300V 600V Cartridge 80A 66.7mm
Fuse, 80A, 600V, Time Delay; Product Range:Powr-Gard Powr-Pro Jtd_Id Series; Fuse Current:80A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:28.6Mm X 117.5Mm; Fuse Size Imperial:1-1/8" X 4-5/8" Rohs Compliant: No |Littelfuse 0JTD080.VXID
Littelfuse 0JTD080.VXID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD080.VXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 80 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/8 in Dia x 4-5/8 in L Body. Additional Description: LTFS-JTD080ID 0JTD080.VXID FUS 600V T/D CLASS J 80A INDICATING 80 AMP SIZE. Catalog Description: JTD080ID is a Class J fuse with an ampere rating of 80 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN