Littelfuse 0JLS080.V

Fuse Class J Fast Acting 80A 600V Bolt Tap 25.4 X 66.7mm Bulk CSA/QPL/UL
$ 69.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JLS080.V.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-29.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NH FUSE LINKS, 100A, 690V, FUSE-LINK, NH00, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
NH FUSE 100A 400V GG/GL SIZE 01 IMGL | Bussmann by Eaton 100NHG01BI-400
Fuse Miniature 100A 700V Holder Cartridge 22 X 58mm Carton
LittelfuseLA70QS10022F
Semi Conductor Fuse 690Vac 100A/Box |Littelfuse LA70QS10022F
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100
Littelfuse0JLS100.V
Fuse Class J Fast Acting 100A 600V Bolt Tap 25.4 X 66.7mm Bulk CSA/QPL/UL

Descriptions

Descriptions of Littelfuse 0JLS080.V provided by its distributors.

Fuse Class J Fast Acting 80A 600V Bolt Tap 25.4 X 66.7mm Bulk CSA/QPL/UL
Electric Fuse, Fast Blow, 80A, 600VAC, 200000A (IR), Inline/holder
Fus 600V F/A Class J 80A/ Box Rohs Compliant: No |Littelfuse 0JLS080.V
Fuse,80A,Melamine,JLS Series,4-5/8L
FUSE CRTRDGE 80A 600VAC CYLINDR
Littelfuse 0JLS080.V POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: 0JLS080.V. Littelfuse POWR-GARD Fast Acting Fuse, High Speed, Series: JLS, Non-Indicating, 80 A, 600 VAC, 200 kA Interrupt, Class: J, 50/60 Hz Frequency, Knife Blade Terminal, Bolt Mounting, Cartridge Body, Single Element, Melamine, 1 in Dia x 4-5/8 in L Body. Additional Description: LTFS-JLS080 0JLS080.V FUS 600V F/A CLASS J 80A FUSE 80 AMP SIZE. Catalog Description: JLS080 is a Class J fuse with an ampere rating of 80 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN