Eaton 100NHG00B-690

Nh Fuse Links, 100A, 690V, Fuse-link, NH00, Gl/gg, Iec, Dual Indicator, Live Gripping Lugs
$ 124.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 100NHG00B-690.

IHS

Datasheet46 pages8 years ago
Datasheet9 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-98.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
Eaton Bussmann High Speed Square Body 125A 690V aR 000TN/80 TYPE T IND. F - 170M1418
125NHG00B - Bussmann Edison 125NHG00B NH FUSE 125A 500V GL/GG SIZE 00 DUAL IN
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1

Descriptions

Descriptions of Eaton 100NHG00B-690 provided by its distributors.

NH FUSE LINKS, 100A, 690V, FUSE-LINK, NH00, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage NH NH FUSE 100AMP 690V gG SIZE 00 - 100NHG00B-690
Electric Fuse, 100A, 690VAC, 120000A (IR), Inline/holder, 00
Fuse NH 100A 690V 2-Pin Screw Holder Carton
Industrial Low Voltage NH fuse : 100A - 690V
100A 690V FUSE NH00 GG D.I. FU
100NHG00B-690, EATON BUSSMAN ELECTRICAL
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100NHG00B690