Eaton FWP-100A22F

Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
$ 203.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-100A22F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages19 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton110EET
Series high speed British standard fuse, Double barrel, 110A, 690 VAC/500 VDC (IEC)
Eaton120FEE
Fuse, High Rupturing Capacity (HRC), FEE, 120 A, Bolted Tag, 500 VDC, 700 VAC
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90

Descriptions

Descriptions of Eaton FWP-100A22F provided by its distributors.

Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature 100A 700V Holder Cartridge 22 X 58mm Carton
FUSE, FERRULE, 100A, 660V, HIGH SPEED; Product Range:FWP Series; Fuse Current:100A; Blow Characteristic:Fast Acting; Fuse Size Metric:22mm x 58mm; Fuse Size Imperial:7/8" x 2-9/32"; Voltage Rating VDC:500VDC RoHS Compliant: Yes
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
FUSE, 100A, SEMICONDUCTOR, HI SPEED; Voltage Rating VDC:500V; Voltage Rating VAC:700V; Fuse Current:100A; Blow Characteristic:Fast Acting; Approval Category:UL Recognised; Breaking Capacity:200kA; Fuse Size Held:22.2 x 58mm; Fuse Size Imperial:7/8 x 2.9/32"; Fuse Size Metric:22mm x 58mm; Fuse Type Blowing Characteristic:High Speed; Power Dissipation Max:16W
COOPER BUSSMANN FWP-100A22F Fuse, 100A, FWP, 700VAC/DC. More details: Fuse, 100 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 2-9/32 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701419
  • FWP100A22F