Littelfuse 0CNL150.V

Electric Fuse, Fast Blow, 150A, 50VAC, 32VDC, 2500A (IR), Inline/holder
$ 23.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNL150.V.

element14 APAC

Datasheet1 page3 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-95.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0CNL175.V
Electric Fuse, Fast Blow, 175A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Littelfuse0MEG175.L
Fuse - Mega 32V, 175A, 50 Pc/ Box |Littelfuse 0MEG175.L
Littelfuse0CNL125.V
Electric Fuse, Fast Blow, 125A, 50VAC, 32VDC, 2500A (IR), Inline/holder
EatonANL-150
Bussmann ANL-150 Fuse Limiter Non-Time Delay 150A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
EatonANL-125
BUSSMANN ANL CURRENT LIMITER FUSE - 125 AMP - Low Voltage - North American division
EatonHBO-150
Buss One Time Fuse Stud-Mounted |Eaton Bussmann HBO-150

Descriptions

Descriptions of Littelfuse 0CNL150.V provided by its distributors.

Electric Fuse, Fast Blow, 150A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Fuse Limiter Fast Acting 150A 32V Stud Mount Automotive
Fast Acting CNL Fuse 150A/32V DC (Waytek Disco'd)
Fus 32Vdc F/A Limiter 150A Stud Mount/ Box |Littelfuse 0CNL150.V
FUSE, LIMITER, STUD MOUNT, 150A; Product Range:-; Fuse Current:150A; Voltage Rating VAC:-; V DC:32VDC; Size Metric:-;
FUSE STRIP 150A 32VAC/VDC BOLT
32VDC F/A LIMITER 150A STUDMNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN