Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ANL-150

Bussmann ANL-150 Fuse Limiter Non-Time Delay 150A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
$ 115.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-150.

IHS

Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonANL-175
BUSSMANN ANL CURRENT LIMITER FUSE - 175 AMP - Low Voltage - North American division
Littelfuse0CNL175.V
32V 32V 2.5KA Quick fuse Fuse Strip 175A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0MEG175.L
32V 32V Slow fuse Automotive 175A Bracket mounting,threaded mounting 29.2mm*19.5mm*9.9mm
EatonANL-130
Fuse, Industrial / Power, 130 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
EatonANL-125
BUSSMANN ANL CURRENT LIMITER FUSE - 125 AMP - Low Voltage - North American division
Littelfuse0CNL150.V
32V 32V 2.5KA Quick fuse Fuse Strip 150A Bracket mounting,threaded mounting 80.77mm(Length)

Descriptions

Descriptions of Eaton ANL-150 provided by its distributors.

Bussmann ANL-150 Fuse Limiter Non-Time Delay 150A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Fuse, Industrial / Power, 150 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
Fuse Limiter Non-Time Delay Acting 150A 32V Stud Mount Lug 81 X 22.2mm CE/UL
Rectangular Blade ANL Bolt Mount UR Fuse Strip Fuse 2.7kA 150A Fast Blow
Electric Fuse, Time Delay Blow, 150A, 80VDC, 2700A (IR), Inline/holder
Product Range:anl Series; Fuse Current:150A; Voltage Rating Vac:32Vac; Voltage Rating Vdc:80Vdc; Fuse Size Metric:22Mm X 81Mm; Fuse Size Imperial:0.88" X 3.19"; Blow Characteristic:non Time Delay; Fuse Body Material:mica Rohs Compliant: Yes
ANL-150, Bussmann, non-time-delay low voltage limiter, 150 amps, 80VDC or less, IR 2700A. For use in isolating faults in battery operated systems
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL-150.
  • ANL150