Littelfuse 0CNL125.V

Electric Fuse, Fast Blow, 125A, 50VAC, 32VDC, 2500A (IR), Inline/holder
$ 23.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNL125.V.

IHS

Datasheet1 page3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0MEG150.L
Fuse - Mega 32V, 150A, 50 Pc/ Box |Littelfuse 0MEG150.L
Littelfuse0MEG150.XP
Fuse - Mega 32V, 150A, 1 Pc Card/ Retail |Littelfuse 0MEG150.XP
Littelfuse0MEG100.L
Fuse - Mega 32V, 100A, 50 Pc/ Box |Littelfuse 0MEG100.L
EatonHBO-150
Buss One Time Fuse Stud-Mounted |Eaton Bussmann HBO-150
EatonHBO-125
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
EatonHBO-100
Buss One Time Fuse Stud-Mounted |Eaton Bussmann HBO-100

Descriptions

Descriptions of Littelfuse 0CNL125.V provided by its distributors.

Electric Fuse, Fast Blow, 125A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Forklift Fuse Cnl 125A 32Vac, 32Vdc/ Box |Littelfuse 0CNL125.V
Fast Acting CNL Fuse 125A/32V DC (Waytek Disco'd)
Automotive Fuses 125A 32VDC Limiter Fuse
FUSE STRIP 125A 32VAC/VDC BOLT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN