Littelfuse 0977016.MXEP

Fuse Miniature Slow Blow Acting 16A 500V Axial 5 X 20mm Ceramic Bulk
$ 6.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977016.MXEP.

Farnell

Datasheet4 pages9 years ago

Newark

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0977016.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0505020.MXEP
Fuse Miniature Fast Acting 20A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0505020.MX52LEP
Electric Fuse, Fast Blow, 20A, 500VAC, 500VDC, 30000A (IR), Through Hole, 3AB
Littelfuse0505020.MXP
FUSE CERAMIC 20A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Multicomp2312406
Electric Fuse, 20A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
MersenG200750
FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 16A, NO INDICATOR
MersenF214618
FERRULE FUSE-LINK, 10.3 X 38 AM, 120 KA, 500VAC, 16A, NO INDICATOR

Descriptions

Descriptions of Littelfuse 0977016.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 16A 500V Axial 5 X 20mm Ceramic Bulk
Electric Fuse, Time Lag Blow, 16A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm
977 Series - 500VAC/450VDC 5x20 mm, Time Lag (Slo-Blo® ) Fuse, 16A, 500V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 16A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 16A; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: -; Breaking Capacity Current AC
FUSE, 16A, 5X20MM, PT; Voltage Rating VAC:500V; Voltage Rating VDC:450V; Fuse Current:16A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, PSE; Breaking Capacity:100A @ 500VAC / 200A @ 450VDC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time Lag; Lead Style:Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN