Mersen F214618

Ferrule Fuse-link, 10.3 X 38 Am, 120 Ka, 500VAC, 16A, No Indicator
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen F214618.

IHS

Datasheet17 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-72.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse105001
Fuse Clip 15A 600VDC/600VAC Screw Mount Clip
Multicomp2312406
Electric Fuse, 20A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Fuse Holder, Clip THT 13/32", 500V, 20A Max, Eaton, RoHS
Bel Fuse0697H9200-02
Electric Fuse, Time Lag Blow, 20A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9200-01
Electric Fuse, Time Lag Blow, 20A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Mersen F214618 provided by its distributors.

FERRULE FUSE-LINK, 10.3 X 38 AM, 120 KA, 500VAC, 16A, NO INDICATOR
Electric Fuse, 16A, 500VAC, Inline/holder, 10.3x38mm
Fuse, Hrc, Am, 16A; |Mersen / Ferraz Shawmut F214618
Mersen Ceramic fuse, 16A, 500V AC, 10 x 38mm
FUSE-500V CP10x38AM 16A S/I FS
CYLINDRICAL FUSE-LINK AM 500VAC 10.3X38, 16A
Mersen 16535 16A 10x38mm Hrc AM Fuse
FR10AM50V16 FUSE LINK CYLINDRICAL AM 10X38
FUSE, HRC, AM, 16A; Product Range: Class aM Series; Fuse Current: 16A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • 248678
  • FR10AM50V16