Littelfuse 0505020.MXEP

Fuse Miniature Fast Acting 20A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0505020.MXEP.

Newark

Datasheet3 pages5 years ago

Farnell

ODG (Origin Data Global)

HQonline

Sager Electronics

Inventory History

3 month trend:
-44.40%

CAD Models

Download Littelfuse 0505020.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse105001
Fuse Clip 15A 600VDC/600VAC Screw Mount Clip
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS
Littelfuse0506016.MXP
506 Series - 3AB 600VDC High Power Cartridge Fuse, 16 A, 600 VDC, RoHS
Schurter0031.1613
Fuse Holder Accessories CARRIER FEC SLOT'D R EQ CAP FOR FEC HLDR
MersenG200750
FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 16A, NO INDICATOR

Descriptions

Descriptions of Littelfuse 0505020.MXEP provided by its distributors.

Fuse Miniature Fast Acting 20A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 20 A, 500 VAC 500 VDC, TH, RoHS
Littelfuse SCT
505 Series Fast-Acting 500 V 20A Ø6.35x31.75mm Axial Lead Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 20A, 500VAC, 500VDC, 30000A (IR), Through Hole, 3AB
CARTRIDGE FUSE, FAST ACTING, 20A, 500V; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VAC:500V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:505 Series; Fuse Body Mat
Fuse, Axial, 20A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Capacidad De Ruptura De Intensidad Ac:30Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0505020.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0505020.MXEP.