Littelfuse 0977004.MXP

Fuse Cartridge Slow Blow Acting 4A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977004.MXP.

Farnell

Datasheet4 pages10 years ago

Newark

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-25.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse35815000029
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Tube
Littelfuse23115000029
Electric Fuse, Very Fast Blow, 5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Littelfuse0477005.MXP
0477005.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 5, Voltage: 500/400

Descriptions

Descriptions of Littelfuse 0977004.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO
Electric Fuse, Time Lag Blow, 4A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
Fuse 500Vac 450Vdc 5X20 Tl 4A/ Bulk |Littelfuse 0977004.MXP
450V 500V 124A2S Cartridge,Ceramic 4A 5mm*20mm
FUSE-500AC/450DC IEC TD 5X20MM
CARTRIDGE FUSE, TIME DELAY, 4A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 4A; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: Slo-Blo 977 Series; Breaking Capa

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN