Eaton TR2-S505H-V-5-R

Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-5-R.

IHS

Datasheet6 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR
Littelfuse047706.3MXEP
Fuse Miniature Slow Blow Acting 6.3A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse047706.3MRET1P
477 Series - 500VAC/400VDC 5x20mm Slo-Blo® Type Fuse, 6.3A, 500V, RoHS

Descriptions

Descriptions of Eaton TR2-S505H-V-5-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 5A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 5 A, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
400V 600V 71.3A²S 1.5KA Slow fuse Cartridge,Ceramic 5A Plugins,D5.5XL21.1MM Through hole mounting 5mm(Length)*20mm(width)
FUSE, CARTRIDGE, 5A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity Curre

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2/S505H-V-5-R
  • TR2S505H-V-5-R