Littelfuse 0895050.Z

FUSE AUTO 50A 58VDC AUTO LINK / 50 A AC 58 V DC Fuse Automotive Requires Holder Auto Link
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0895050.Z.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.992
$ 1.423
$ 1.423
Stock
79,081
36,219
36,219
Authorized Distributors
6
6
6
Current Rating
50 A
50 A
50 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
58 V
58 V
58 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0999060.ZXN
Fuse Blade Slow Blow Acting 60A 58V Socket 29.21 X 8.85 X 21.59mm Automotive
Littelfuse0895060.Z
Fuse - Lp Jcase 58Vdc, 60A 2000 Pc/ Bulk |Littelfuse 0895060.Z
Littelfuse0895060.U
Fuse - Lp Jcase 58Vdc 60A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895060.U

Descriptions

Descriptions of Littelfuse 0895050.Z provided by its distributors.

FUSE AUTO 50A 58VDC AUTO LINK / 50 A AC 58 V DC Fuse Automotive Requires Holder Auto Link
Fuse - Lp Jcase 58Vdc, 50A 2000 Pc/ Bulk |Littelfuse 0895050.Z
50 Amp Low Profile JCase Fuse 58V Red Cartridge Style
58V 1kA@58V Cartridge Fuse 50A Automotive Fuses ROHS
Electric Fuse, 50A, 58VDC, 1000A (IR), Inline/holder
FUSE AUTOMOTIVE 50A 58V AUTO LNK
58V 4880A2S Automotive 50A 14.5mm*12mm*16mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN