Littelfuse 0895020.T

Fuse - Lp Jcase 58V 20A 10 Pc/ Box Rohs Compliant: Yes |Littelfuse 0895020.T
$ 3.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0895020.T.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-81.98%

Alternate Parts

Price @ 1000
$ 3.332
$ 1.25
Stock
17,956
48,734
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder, Panel
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2538
Fuse, Cartridge, Time Delay, 25 A, 150 VAC, 63 VDC, 6.3mm x 32mm, 0.25 x 1.26, SPT 6.3x32
Littelfuse0322025.HXP
Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322025.MXP
Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Littelfuse0456025.ER
Fuse 125V V/Fa Nano2 Rohs 25A/ T&r Rohs Compliant: Yes |Littelfuse 0456025.ER
Schurter3413.0332.11
Electric Fuse, Time Lag Blow, 25A, 32VAC, 63VDC, 100A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0895020.T provided by its distributors.

Fuse - Lp Jcase 58V 20A 10 Pc/ Box Rohs Compliant: Yes |Littelfuse 0895020.T
Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder
FUSE 58V LOW PROFILE JCASE 20A
58V 400A2S Automotive 20A 14.5mm*12mm*16mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN