Littelfuse 0498150.MXTM6

Fuse - Midi 32V Clear Hsng M6 Hole 150A/ Bulk |Littelfuse 0498150.MXTM6
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498150.MXTM6.

IHS

Datasheet2 pages4 years ago

Fuses Unlimited

Inventory History

3 month trend:
-51.78%

Alternate Parts

Price @ 1000
$ 1.674
$ 1.771
$ 1.771
Stock
21,780
26,252
26,252
Authorized Distributors
6
6
6
Current Rating
150 A
150 A
150 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0498175.H
Fuse Blade Slow Blow Acting 175A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive

Descriptions

Descriptions of Littelfuse 0498150.MXTM6 provided by its distributors.

Fuse - Midi 32V Clear Hsng M6 Hole 150A/ Bulk |Littelfuse 0498150.MXTM6
Electric Fuse, Time Lag Blow, 150A, 32VDC, 2000A (IR), Inline/holder
FUSE AUTO 150A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN