Littelfuse 0498150.H

Electric Fuse, Time Delay Blow, 150A, 32VDC, 2000A (IR), Inline/holder
$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498150.H.

IHS

Datasheet2 pages4 years ago

Fuses Unlimited

Inventory History

3 month trend:
+34.72%

Alternate Parts

Price @ 1000
$ 1.771
$ 1.674
$ 1.674
Stock
26,252
21,780
21,780
Authorized Distributors
6
6
6
Current Rating
150 A
150 A
150 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0498175.MXT
Electric Fuse, Time Lag Blow, 175A, 32VDC, 2000A (IR), Inline/holder
Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151

Descriptions

Descriptions of Littelfuse 0498150.H provided by its distributors.

Electric Fuse, Time Delay Blow, 150A, 32VDC, 2000A (IR), Inline/holder
Automotive Fuse, MIDI(R) 498 Series, 32 V DC, Non-Indicating
0498150.H - Littelfuse AUTOMOTIVE MIDI BOLT-DOWN FUSE BULK 100-PACK AMP Size: 150, Voltage: 32VDC
FUSE AUTO 150A 32VDC AUTO LINK
32V 81900A2S 1KA Automotive 150A , 41mm*12mm*8mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN