Littelfuse 04773.15MXEP

Fuse Miniature Slow Blow Acting 3.15A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04773.15MXEP.

Newark

Datasheet3 pages5 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-26.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 4A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse35414000029
Fuse Miniature 4A 440V Fast 2-Pin Cartridge Holder T/R
Littelfuse0477004.MXEP
Fuse Miniature Slow Blow Acting 4A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 04773.15MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 3.15A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
477 Series Time Lag 500 V 3.15 A Ø 5.5x21.5 mm Axial Lead Ceramic Cartridge Fuse
477 Series - 500VAC/400VDC 5x20mm Slo-Blo® Type Fuse, 3.15A, 500V, RoHS
Littelfuse SCT
Ceramic Tube Fuse 3.15A 400V Plugin,D5.8xL22.5mm Disposable fuses ROHS
Fuse, Axial, 3.15A, 5 X 20Mm, Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:3.15A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 04773.15MXEP
FUSE, AXIAL, 3.15A, 5 X 20MM, TIME DELAY; FUSE, AXIAL, 3.15A, 5 X 20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:3.15A; Voltage Rating VAC:500V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:Slo-Blo 477 Series; Fuse Leads:Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04773.15MXEP.