What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 35414000029

Fuse Miniature 4A 440V Fast 2-Pin Cartridge Holder T/R
$ 1.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35414000029.

DigiKey

Datasheet2 pages20 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-49.74%

Related Parts

Littelfuse0477005.MXP
400V 500V 76.5A²S 100A;500A Slow fuse Cartridge,Ceramic 5A base mount 5mm(Length)*20mm(width)
Littelfuse35415000029
Fuse Miniature 5A 440V Fast 2-Pin Cartridge Holder T/R
Littelfuse0208005.MXP
Fuse Subminiature Fast Acting 5A 350V Holder Cartridge 5 X 15mm Glass Bulk

Descriptions

Descriptions of Littelfuse 35414000029 provided by its distributors.

Fuse Miniature 4A 440V Fast 2-Pin Cartridge Holder T/R
440V 43A²S Quick fuse Cartridge,Ceramic 4A base mount 32mm(Length)
Fuse 440V Fa 6.3X32Mm 4A/ Bulk |Littelfuse 35414000029
FUSE CERAMIC 4A 440VAC 3AB 3AG
FUSE, CARTRIDGE, QUICK ACTING, 4A; Voltage Rating VAC:440V; Fuse Current:4A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN