Littelfuse 0477004.MXEP

Fuse Miniature Slow Blow Acting 4A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477004.MXEP.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse0208005.MXEP
Fuse Subminiature Fast Acting 5A 350V Axial 5 X 15mm Glass Bulk
Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Littelfuse 0477004.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 4A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
477 Series - 500VAC/400VDC 5x20mm Slo-Blo® Type Fuse, 4A, 500V, RoHS
Littelfuse SCT
Ceramic Tube Fuse 4A 400V Plugin,D5.8xL22.5mm Disposable fuses ROHS
0477004.MXEP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AXIAL LEADS AMP Size: 4, Voltage: 500/400
400V 500V 52.48A2S Cartridge,Ceramic 4A ,D5.5XL21.5MM 5mm*20mm
Fuse, 500 V AC, Ceramic, Axial Lead, 4 A
FUSE 500VAC 400VDC 5X20 TL PT 4A
FUSE 500V IEC TD SURGE PT 5X20
Cartridge Fuse, Time Delay, 4A, 500V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:4A; Voltage Rating Vac:500V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477004.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN