Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK1-S505H-8-R

Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1-S505H-8-R.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+39.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 1.1
Stock
13,659
27,039
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
250 V
Voltage Rating (DC)
400 V
-
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse35821000029
Fuse Miniature 10A 500V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Littelfuse10207101009
Littelfuse 10207101009 Fuse holder Tape on Full reel
Littelfuse0477010.MXP
400V 500V 509A²S 150% Slow Blow Cartridge Fuse, Ceramic, 10A Panel Mount, 5mm L × 20mm W
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Multicomp2312404
Electric Fuse, 10A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII

Descriptions

Descriptions of Eaton BK1-S505H-8-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Fuse, Cartridge, Time Delay, 8 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT
S505H 8A FUSE, 1000PCS | Eaton Electronics BK1-S505H-8-R
Cartridge Fuses 250Vac 8A Time Delay
FUSE CERM 8A 500VAC 400VDC 5X20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1/S505H-8-R
  • BK1/S505H8R
  • BK1S505H8R