Littelfuse 0477002.MXP

0477002.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 2, Voltage: 500/400
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477002.MXP.

IHS

Datasheet3 pages5 years ago

element14 APAC

Farnell

Sager Electronics

LKR

Inventory History

3 month trend:
-0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 400VDC, 100A (IR), Through Hole
Fuse Miniature Slow Blow Acting 2A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Fuse, Cartridge, Time Delay, 1.6 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35412000029
FUSE CARTRIDGE; 440V FA 6.3X32MM 2A

Descriptions

Descriptions of Littelfuse 0477002.MXP provided by its distributors.

0477002.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 2, Voltage: 500/400
Fuse Cartridge Slow Blow Acting 2A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 2A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 2A, 5X20Mm, Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0477002.MXP
Littelfuse 0477002.MXP Cartridge Fuse.Littelfuse® Cartridge Fuse, Time Lag, Series: 0477, 2 A, 500 VAC, 400 VDC, 100/1500 A Interrupt, Clip/Holder Mounting, Cylindrical Body, Ceramic, 5.2 mm Dia x 20 mm L Body.Additional Description: LTFS-0477002.MXP (T) 500 VAC 2 AMP.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN