Descriptions of Littelfuse 0477.500MXP provided by its distributors.
0477.500MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 1/2, Voltage: 500/400
Electric Fuse, Time Lag Blow, 0.5A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
477 Series Time Lag 400 V 500 mA Ø 5.2 x 20 mm Ceramic Cartridge Fuse
Microfuses 5 x 20 mm, 500 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.500MXP
FUSE, CERAMIC, 477 SERIES, CERAMIC, SLOW BLOW, 5 X 20MM, 500VAC, 400VDC
Fuse Cartridge Slow Blow Acting 0.5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Delayedblow/SlowBlow CeramicTubeFuse 500mA ¹Ü,5.2x20mm Fuses ROHS
Fuse, 500VAC, Ceramic, Cylindrical, 500mA
CARTRIDGE FUSE, TIME DELAY, 0.5A, 500V;
400V 500V 0.3A2S Cartridge,Ceramic 500mA 5mm*20mm
Fuse, Cartridge, 500Ma 5X20Mm Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0477.500MXP