Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR2-S505H-V-500-R

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm

$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-500-R.

IHS

Datasheet6 pages3 years ago

element14 APAC

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse35406300029
440V 0.12A²s Fast-Acting Cartridge Fuse, Ceramic, 630mA, Base Mount, 32mm L
Littelfuse0477.500MXEP
Fuse Miniature Slow Blow Acting 0.5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Fuse, Cartridge, Fast Acting, 500 mA, 750 VAC, 6.35mm x 31.8mm, 1/4" x 1-1/4"", TDC10"
Fuse Miniature 0.5A 750V Fast 2-Pin Cartridge Holder Carton
Fuse, Cartridge, Time Delay, 500 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse0477.500MXP
400V 500V 0.3A²S Slow fuse Cartridge,Ceramic 500mA base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Eaton TR2-S505H-V-500-R provided by its distributors.

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 500 mA, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
S505H 500Ma Fuse, 1500Pcs Reel/ T&r |Eaton Bussmann TR2-S505H-V-500-R
FUSE, CARTRIDGE, 0.5A, TIME DELAY
Cartridge Fuses 250Vac 500mA Time Delay Axial
FUSE 500MA 250V SLOW 5X20MM AXL
FUSE CERAMIC 500MA 600VAC 400VDC
FUSE (S505H) T/D 500MA 250VAXL
FUSE, CARTRIDGE, 0.5A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2/S505H-V-500-R