Littelfuse 0473003.YRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 3 A, 125VAC 125VDC, TH, RoHS
$ 1.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473003.YRT1L.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Newark

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-0.13%

CAD Models

Download Littelfuse 0473003.YRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.921
$ 1.064
$ 1.064
Stock
348,069
1,159,568
1,159,568
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse047303.5MRT1L
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm
Schurter7010.7180.13
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL

Descriptions

Descriptions of Littelfuse 0473003.YRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 3 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Delayedblow/SlowBlow Resistive fuse 3A Axial Leaded Fuses ROHS
FUSE BRD MNT 3A 125VAC/VDC AXIAL / Axial Lead & Cartridge Fuses PICO® ll > Slo-Blo® > 473 Series
125V 125V 21A2S Board Mount (Cartridge Style Excluded) 3A 7.11mm
FUSE BRD MNT 3A 125VAC/VDC AXIAL
50A 3A Plugin,D3.4xL7.1mm Disposable fuses ROHS
MiniElectronicFuse, 3A, 125VAC, 473Series
Pc Board Fuse, Full Reel; Fuse Current:3A; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0473003.YRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN