Littelfuse 0473003.MRT1L

Fuse Subminiature Slow Blow Acting 3A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA/UL
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473003.MRT1L.

Official Datasheet10 years ago

Inventory History

3 month trend:
+51.39%

CAD Models

Download Littelfuse 0473003.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 1.921
$ 1.921
Stock
159,568
205,272
205,272
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse047303.5MRT1L
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm
Schurter7010.7180.13
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL

Descriptions

Descriptions of Littelfuse 0473003.MRT1L provided by its distributors.

Fuse Subminiature Slow Blow Acting 3A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA/UL
473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 3 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Delay Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Axial Fuse Dimensions ø x L: 3.43 x 7.11 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube, Leaded Series: 473 / Pico® II Rated voltage: 125 VAC/VDC
FUSE, PCB, 3A, 125V, SLOW BLOW; Fuse Current: 3A; Voltage Rating VAC: 125V; Product Range: PICO II Slo-Blo 473 Series; Voltage Rating VDC: 125V; Blow Characteristic: Slow Blow; Fuse Case Style: Axial Leaded; Body Material: Epox
Fuse, Pcb, 3A, 125V, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Característica De Soplado:Fusión Lenta |Littelfuse 0473003.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473003.MRT1L.