Littelfuse 046801.5NRHF

Electric Fuse, Time Delay Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 046801.5NRHF.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.85%

Alternate Parts

Price @ 1000
$ 0.681
$ 0.681
Stock
1,437,161
480,679
Authorized Distributors
6
6
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse39911600000
Electric Fuse, Time Lag Blow, 1.6A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse04661.75NR
Electric Fuse, Very Fast Blow, 1.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Littelfuse04371.75WR
Electric Fuse, Fast Blow, 1.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685-1250-S1
Electric Fuse, Slow Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685T1500-01
Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC1S 1.5
Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Ceramic CE/cULus

Descriptions

Descriptions of Littelfuse 046801.5NRHF provided by its distributors.

Electric Fuse, Time Delay Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
468 Series - Lead-Free SlimLine 1206 Slo-Blo Fuse, 1.5 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
63V 63V 0.288A2S 50A Board Mount (Cartridge Style Excluded) 1.5A 1206 3.18mm*1.52mm*580¦Ìm
FastBlow 50A SMD Fuse 1.5A 82.32mV 0.288 1206 Fuses ROHS
FUSE, TIME DELAY, 1.5A, 1206; Fuse Current: 1.5A; Blow Characteristic: Slow Blow; Voltage Rating VAC: 63VAC; Voltage Rating VDC: 63VDC; Fuse Case Style: 1206 ^3216 Metric]; Product Range: Slo-Blo 468 Series 94AC7287

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046801.5NRHF.