Littelfuse 04371.75WR

Electric Fuse, Fast Blow, 1.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04371.75WR.

IHS

Datasheet3 pages5 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 04371.75WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39812000000
Electric Fuse, Medium Time Lag Blow, 2A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39912000000
Electric Fuse, Time Lag Blow, 2A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39112000000
Electric Fuse, Fast Blow, 2A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0012.11
Fuse Chip Fast Acting 2A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter3402.0012.24
Fuse Chip Fast Acting 2A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
Bel Fuse0685T2000-01
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 04371.75WR provided by its distributors.

Electric Fuse, Fast Blow, 1.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
FastBlow 50A SMD Fuse 1.75A 270mV 0.075 71mV 1206 Fuses ROHS
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 1.75 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 1.75A, 1206, Fast Acting; Fuse Current:1.75A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 04371.75WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN