Littelfuse 046702.5NR

Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 046702.5NR.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Newark

Sager Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Littelfuse 046702.5NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.715
Stock
171,774
206,440
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0466003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0468003.NR
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA
Littelfuse0467003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Littelfuse 046702.5NR provided by its distributors.

Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 T/R CSA
32V 32V 0.2066A2S 35A Plate installation (excluding tubular type) 2.5A 0603 1.6mm*310¦Ìm
Surface Mount Fuse; Fuse Current:2.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:467 Series; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 046702.5NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046702.5NR.