Littelfuse 046701.5NR

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.81 X 0.33mm T/R CSA
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 046701.5NR.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Future Electronics

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.70%

CAD Models

Download Littelfuse 046701.5NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.582
Stock
265,021
770,760
Authorized Distributors
6
6
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse04401.75WR
Fuse Chip Fast Acting 1.75A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse04671.75NRHF
Fuse 32V V/Fa Halogen Free 0603 1.75A/ T&r Rohs Compliant: Yes |Littelfuse 04671.75NRHF
Littelfuse04671.75NR
Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 046701.5NR provided by its distributors.

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.81 X 0.33mm T/R CSA
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
FastBlow 35A AC£¬13A DC SMD Fuse 1.5A 71.6mV 0.0766 38.5m¦¸ 0603 Fuses ROHS
Surface Mount Fuse; Fuse Current:1.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:467 Series; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 046701.5NR
65V 32V 0.0766A2S 35A,13A Board Mount (Cartridge Style Excluded) 1.5A 0603 1.6mm*810¦Ìm*310¦Ìm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046701.5NR.