Littelfuse 0467.250NR

Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0467.250NR.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

ODG (Origin Data Global)

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-5.51%

CAD Models

Download Littelfuse 0467.250NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.587
Stock
646,796
770,353
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseC2Q 300
Electric Fuse, Very Fast Blow, 0.3A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Littelfuse0494.250NRHF
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse0435.250KRS
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
Littelfuse0435.250KRHFS
Fuse Chip Very Fast Acting 0.25A SMD Solder Pad 0402 Epoxy Glass T/R CSA
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse; Chip; Fast Acting; 0.25A; Dims 0.063x0.019x0.032"; SMT; 50VDC; DCR 3.1 Ohms; PCB

Descriptions

Descriptions of Littelfuse 0467.250NR provided by its distributors.

Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0603 T/R CSA
FastBlow 50A SMD Fuse 250mA 158.56mV 0.0014 565m¦¸ 0603 Fuses ROHS
Fuse, 0603, V Fast Acting, 250Ma; Fuse Current:250Ma; Product Range:467 Series; Voltage Rating Vac:32Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:0603; Breaking Capacity Current Ac:50A; Rohs Compliant: Yes |Littelfuse 0467.250NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0467.250NR.