Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR/3216FF250-R

0.00038A²S Quick fuse 250mA 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216FF250-R.

Future Electronics

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

Farnell

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-77.37%

CAD Models

Download Eaton TR/3216FF250-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.624
$ 0.535
Stock
446,846
19,918
Authorized Distributors
6
1
Current Rating
250 mA
250 mA
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel FuseC2Q 300
Electric Fuse, Very Fast Blow, 0.3A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel Fuse0686-0250-01
Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
0.0004A²S Quick fuse 250mA 0603 welding mounting,SMD mount 1.6mm(Length)*810μm(height)
Littelfuse0438.250WR
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Littelfuse0467.250NR
Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0435.250KRS
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
0.0004A²S Quick fuse 250mA 0603 welding mounting,SMD mount 1.6mm(Length)*810μm(height)
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Eaton TR/3216FF250-R provided by its distributors.

0.00038A²S Quick fuse 250mA 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
EATON BUSSMANN SERIES - TR/3216FF250-R - FUSE, SMD, 250mA, 1206, FAST ACTING
SMD Fuse, Fast Acting, 250 mA, 32 VAC, 63 VDC, 1206 [3216 Metric], 3216FF
Fuse Fast Acting 1/4 A 32VAC 63VDC 50AIR 0.063 in. Dia x 0.126 in. L
Fuse Chip 0.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R
FUSE, SMD, 250mA, 1206, FAST ACTING; Vol; FUSE, SMD, 250mA, 1206, FAST ACTING; Voltage Rating VAC:32V; Voltage Rating VDC:63V; Fuse Current:250mA; Breaking Capacity:50A @ 32VAC / 50A @ 63VDC; Blow Characteristic:Fast Acting; Series:Chip; Fuse Case Style:1206

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF250-R
  • TR/3216FF250-R.
  • TR/3216FF250R
  • TR3216FF250-R
  • TR3216FF250R