Littelfuse 0466002.NRHF

Fuse 63V Fa Halogen Free Slim 1206 2A/ T&r Rohs Compliant: Yes |Littelfuse 0466002.NRHF
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466002.NRHF.

Farnell

Datasheet3 pages3 years ago

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+5.23%

CAD Models

Download Littelfuse 0466002.NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.518
Stock
1,755,205
1,112,982
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39812500000
Electric Fuse, Medium Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39912500000
Electric Fuse, Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Bel Fuse0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic Automotive
Bel FuseC1S2.5
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Littelfuse046802.5NRHF
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA
Bel Fuse0685T2000-01
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0466002.NRHF provided by its distributors.

Fuse 63V Fa Halogen Free Slim 1206 2A/ T&r Rohs Compliant: Yes |Littelfuse 0466002.NRHF
Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206
FUSE BOARD MNT 2A 63VAC/VDC 1206 / Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 T/R CSA
63V 63V 0.2326A2S 50A Board Mount (Cartridge Style Excluded) 2A 1206 3.18mm*1.52mm*580¦Ìm
SMD FUSE, VERY FAST ACTING, 2A, 1206; Fuse Current: 2A; Blow Characteristic: Very Fast Acting; Voltage Rating VAC: 63VAC; Voltage Rating VDC: 63VDC; Fuse Case Style: 1206 ^3216 Metric]; Product Range: 466 S 80Y5008

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466002.NRHF.