Littelfuse 0466001.NR

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466001.NR.

Inventory History

3 month trend:
+95.68%

CAD Models

Download Littelfuse 0466001.NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.452
Stock
1,294,480
624,580
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse0466.125NR
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685-1250-S1
Electric Fuse, Slow Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Littelfuse39108000000
Electric Fuse, Fast Blow, 0.8A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Bel Fuse0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685T1000-01
Electric Fuse, Slow Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0466001.NR provided by its distributors.

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
466 Series Fast Acting 63 V 1 A 1206 Surface Mount Fuse
FastBlow 50A SMD Fuse 1A 79.97mV 0.0423 75m¦¸ 1206 Fuses ROHS
Smd Fuse, Very Fast Acting, 1A, 1206; Fuse Current:1A; Product Range:466 Series; Voltage Rating Vac:63Vac; Voltage Rating V Dc:63Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:50A; Rohs Compliant: Yes |Littelfuse 0466001.NR
Length mm = 3.2 / Width mm = 1.5 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 63 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Tin-Plated Copper / Standards Met = CSA Certified / Series = 466

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466001.NR.