Littelfuse 0466.750NRHF

Fuse 63V Fa Halogen Free Slim 1206 .750A/ T&r Rohs Compliant: Yes |Littelfuse 0466.750NRHF
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.750NRHF.

IHS

Datasheet3 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+8.60%

CAD Models

Download Littelfuse 0466.750NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.452
Stock
10,602,787
625,049
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39108000000
Electric Fuse, Fast Blow, 0.8A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39806300000
Electric Fuse, Medium Time Lag Blow, 0.63A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Bel Fuse0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1S 750
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Schurter3402.0046.11
Electric Fuse, Very Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
Schurter3402.0008.24
Electric Fuse, Very Fast Blow, 0.63A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912

Descriptions

Descriptions of Littelfuse 0466.750NRHF provided by its distributors.

Fuse 63V Fa Halogen Free Slim 1206 .750A/ T&r Rohs Compliant: Yes |Littelfuse 0466.750NRHF
Fuse Chip Very Fast Acting 0.75A 63V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
63V 63V 0.0276A2S Board Mount (Cartridge Style Excluded) 750mA 1206 3.18mm*1.52mm*580¦Ìm
FastBlow 50A SMD Fuse 750mA 98.65mV 0.0276 106m¦¸ 1206 Fuses ROHS
FUSE, VERY FAST ACTING, 0.75A, 1206; Fuse Current: 750mA; Product Range: 466 Series; Voltage Rating VAC: 63V; Voltage Rating V DC: 63V; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN