Eaton TR2-S505H-V-1.25-R

Fuse Miniature Slow Blow Acting 1.25A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-1.25-R.

TME

Datasheet6 pages2 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+199%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter8020.5070.PT
Electric Fuse, Very Fast Blow, 1.6A, 500VAC, 500VDC, 1500A (IR), Through Hole, 6.3x32mm
Schurter8020.5013.PT
Electric Fuse, Time Lag Blow, 1.6A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm
Fuse, Cartridge, Time Delay, 1.6 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35411000029
354 Series 440 V 1 A Fast Acting Holder Mount Ceramic Cartridge Fuse
Littelfuse0477001.MXEP
FUSE CERM 1A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32

Descriptions

Descriptions of Eaton TR2-S505H-V-1.25-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature 1.25A 600V Slow Blow 2-Pin Axial Through Hole T/R
Fuse, PCB Leaded, 1.25 A, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
FUSE, CARTRIDGE, 1.25A, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S505H Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505H-V-1-25-R
  • TR2/S505H-V-1.25-R