Eaton TR2-S505H-V-1.6-R

Fuse Miniature Slow Blow Acting 1.6A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-1.6-R.

TME

Datasheet6 pages2 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-0.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse35412000029
FUSE CARTRIDGE; 440V FA 6.3X32MM 2A
Fuse Miniature Slow Blow Acting 2A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse0477002.MXEP
FUSE CERM 2A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Schurter8020.5071
Fuse Miniature Fast Acting 2A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Littelfuse0477002.MXP
0477002.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 2, Voltage: 500/400
Schurter8020.5071.PT
Fuse Miniature Fast Acting 2A 500V Axial 6.3 X 32mm Ceramic Bulk cULus

Descriptions

Descriptions of Eaton TR2-S505H-V-1.6-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.6A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature 1.6A 600V Slow Blow 2-Pin Axial Through Hole T/R
Fuse, PCB Leaded, 1.6 A, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
FUSE, CARTRIDGE, 1.6A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 1.6A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505H-V-1-6-R
  • TR2/S505H-V-1.6-R