Littelfuse 045403.5MR

454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3.5 A, 125 VAC 125 VDC, RoHS
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045403.5MR.

IHS

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download Littelfuse 045403.5MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0120.11
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.11
Schurter3404.0016.11
SMD fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.11
Littelfuse0452004.MRL
SMD fuse 6.1 x 2.69 mm, 4 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452004.MRL
Littelfuse0451004.MRL
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Schurter3404.0120.22
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.22

Descriptions

Descriptions of Littelfuse 045403.5MR provided by its distributors.

454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE BRD MNT 3.5A 125VAC/VDC SMD / 3.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
SMD FUSE, TIME DELAY, 3.5A, 125VDC; Fuse Current:3.5A; Blow Characteristic:Time Delay; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 Slo-Blo 454 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN