Littelfuse 0454003.MR

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0454003.MR.

IHS

Datasheet3 pages6 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-21.97%

CAD Models

Download Littelfuse 0454003.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0451.315MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.315 A, 125 VAC 125 VDC, RoHS
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Littelfuse044803.5MR
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0048.11
SMD-Fuse 7.4 x 3.1 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0048.11

Descriptions

Descriptions of Littelfuse 0454003.MR provided by its distributors.

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
SMD-Fuse 6.1 x 2.69 mm, 3 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0454003.MR
454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse, Smd, 3A, Time Delay, Full Reel; Fuse Current:3A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 454 Series; Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0454003.MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 3 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = cRUus Approved / Standards Met = CSA / Standards Met = PES / Series = 454

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0454003.MR.