Littelfuse 0454.500MR

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0454.500MR.

IHS

Datasheet3 pages6 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+64.27%

CAD Models

Download Littelfuse 0454.500MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0454.500MR provided by its distributors.

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 0.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 500 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0454.500MR
Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Surface Mount Fuse, Full Reel; Fuse Current:500Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 454 Series; Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0454.500MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 500 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = cRUus Approved / Standards Met = CSA / Series = 454

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0454.500MR.