Littelfuse 045306.3MR

Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045306.3MR.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Sager Electronics

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
+12.85%

CAD Models

Download Littelfuse 045306.3MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.869
$ 0.869
Stock
141,138
590,176
590,176
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451007.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 7 A, 125 VAC 125 VDC, RoHS
Littelfuse0451008.MRL
Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Bel Fuse0679L7000-01
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L7000-05
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L8000-01
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 045306.3MR provided by its distributors.

Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
453 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
125V 125V 9.17A2S Board Mount (Cartridge Style Excluded) 6.3A 2410 6.1mm*2.69mm*2.69mm
50A SMD Fuse 6.3A 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS
FuseChip Very Fast Acting 6.3A 125V SMD Solder Pad 2410Ceramic T/RCE/CSA/PSE/UL
FastBlow 50A SMD Fuse 6.3A 9.17 9.6m¦¸ SMD Fuses ROHS
Surface Mount Fuse, Full Reel; Fuse Current:6.3A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 453 Series; Fuse Type:Very Fast Acting Rohs Compliant: Yes |Littelfuse 045306.3MR
FUSE BRD MNT 6.3A 125VAC/VDC SMD
FUSE 125V V/FA NANO2 RoHS 6.3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN