Littelfuse 0452.750NRL

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452.750NRL.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-0.87%

CAD Models

Download Littelfuse 0452.750NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 1.09
Stock
34,231
763,496
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451.800MRL
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.800MR
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0154.800DR
154 Series Fast-Acting 125 V 0.8 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Schurter3404.0113.11
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0113.22
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0452.750NRL provided by its distributors.

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 0.75 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse 125V Sb Nano2 W/Au Caps Rohs .750A/ T&r Rohs Compliant: Yes |Littelfuse 0452.750NRL
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, ANTISURGE, SMD, 750MA; Fuse Current: 750mA; Product Range: NANO2 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Br

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN