Littelfuse 0448.800MR

Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.800MR.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.09%

CAD Models

Download Littelfuse 0448.800MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.798
$ 0.798
Stock
34,467
160,057
160,057
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0114.11
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0009.11
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0451001.MRL
Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/TUV/UL/cULus
Littelfuse0453001.MR
Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Bel Fuse0679L1000-01
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0114.22
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R

Descriptions

Descriptions of Littelfuse 0448.800MR provided by its distributors.

Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Electric Fuse, Very Fast Blow, 0.8A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
125V 125V 0.272A2S Board Mount (Cartridge Style Excluded) 800mA 2410 6.1mm*2.69mm*2.69mm
FUSE 125V V/FA NANO2 Lead-Free .800A
448 Series - Lead-Free NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 0.8 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE BRD MT 800MA 125VAC/VDC SMD
FUSE BOARD MNT 800MA 125VAC/VDC
Fuse, Smd, 800Ma, Fast Acting; Fuse Current:800Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 0448.800MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN