Littelfuse 0448015.MR

Electric Fuse, Very Fast Blow, 15A, 65VAC, 85VDC, 50A (IR), Surface Mount, NANO2
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448015.MR.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Farnell

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-9.45%

CAD Models

Download Littelfuse 0448015.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.11
$ 1.11
Stock
136,856
486,200
486,200
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
65 V
65 V
65 V
Voltage Rating (DC)
85 V
65 V
65 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451012.MRL
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Schurter3402.0007.11
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter7010.9523.03
Fuse Chip Slow Blow Acting 15A 65V SMD Solder Pad 7 X 2.54mm Ceramic Bag CCC/CSA/UL/cULus
Littelfuse045301.5MR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0453012.MR
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter7010.9973.63
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm

Descriptions

Descriptions of Littelfuse 0448015.MR provided by its distributors.

Electric Fuse, Very Fast Blow, 15A, 65VAC, 85VDC, 50A (IR), Surface Mount, NANO2
SMD-Fuse 6.1 x 2.69 mm, 15 A, FF, 85 V (AC), 50 A breaking capacity, 0448015.MR
Fuse Chip Very Fast Acting 15A 85V SMD Solder Pad 2410 Ceramic T/R CSA/UL
448 Series Very Fast-Acting 85 V 15 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Smd Fuse, Very Fast Acting, 15A, 65Vac; Fuse Current:15A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:65V; Voltage Rating Vdc:85V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448015.MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448015.MR.