Littelfuse 0449005.MR

SMD-Fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449005.MR
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0449005.MR.

ODG (Origin Data Global)

Datasheet3 pages6 years ago

Farnell

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+22.12%

CAD Models

Download Littelfuse 0449005.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Descriptions

Descriptions of Littelfuse 0449005.MR provided by its distributors.

SMD-Fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449005.MR
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus
Electric Fuse, Slow Blow, 5A, 100VAC, 125VDC, 100A (IR), Surface Mount, NANO2
Fuse, Smd, 5A, Time Delay, Full Reel; Fuse Current:5A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 449 Series; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse 0449005.MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 5 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = cRUus / Standards Met = PES / Series = 449

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0449005.MR.