Littelfuse 0448003.MR

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448003.MR.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

element14 APAC

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-41.58%

CAD Models

Download Littelfuse 0448003.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.761
$ 0.761
Stock
193,192
1,240,824
1,240,824
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0451.315MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.315 A, 125 VAC 125 VDC, RoHS
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0048.11
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L3500-01
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0448003.MR provided by its distributors.

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
448 Series Very Fast-Acting 125 V 3 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Fuse, Smd, 3A, Fast Acting; Fuse Current:3A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0448003.MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448003.MR.