Littelfuse 03400313Z

Fuse Holder 1 Fuse 6.3mm x 32mm Cartridge Fuse 250VAC 250VDC 20A Bulk
$ 37.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03400313Z.

Upverter

Datasheet1 page6 years ago

Newark

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-47.76%

CAD Models

Download Littelfuse 03400313Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse314025P
FUSE, CERAMIC BODY, 3AB FAST-ACTING, 250 VOLT, 25 AMP
Fuse Holder, 250 V, 250 V, 20 A, Cartridge Fuse Holder, Quick Connect, 1 Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 03400313Z provided by its distributors.

Fuse Holder 1 Fuse 6.3mm x 32mm Cartridge Fuse 250VAC 250VDC 20A Bulk
Avnet Japan
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, 03400313Z
20 A 250 V Panel Mount Dull Black RF Shielded/Watertight Fuseholder
Fuse Holder, 6.3 X 32Mm, Panel Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:340 Series Rohs Compliant: Yes |Littelfuse 03400313Z
FUSE HLDR CART 250V 20A PNL MNT
Fuseholders, Blocks, and Clips Shock Safe With Black RFI
ACS SHOCK SAFE FUSEHLDR W/BLK RFI
RF SHIELDED/WATERTIGHT 3AB/3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN