Littelfuse 0327015.YX2S

FUSE AUTO 15A 32VDC BLADE MICRO / 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0327015.YX2S.

IHS

Datasheet3 pages3 years ago

HQonline

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.172
$ 0.276
$ 0.276
Stock
59,022
70,291
70,291
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297015.WXNV
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0327015.YX2S provided by its distributors.

FUSE AUTO 15A 32VDC BLADE MICRO / 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro
Fuse Blade 15A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk Automotive
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MICRO
0327015.YX2S - Littelfuse AUTOMOTIVE MICRO2 BLADE FUSE BULK 4000-PACK AMP Size: 15, Voltage: 32VDC
15 A Micro2 Fuses 32V DC Blue -40C TO 125C LIKE BUSSMANN ATR 46173
AUTOMOTIVE MICRO2 BLADE FUSE BULK
FUSE AUTO 15A 32VDC BLADE MICRO
32V 189A2S Automotive 15A 9.1mm*3.8mm*7.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN