Littelfuse 03266.25HXP

Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03266.25HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Future Electronics

LKR

Inventory History

3 month trend:
+9.11%

Alternate Parts

Price @ 1000
$ 1.279
$ 1.2
$ 1.2
Stock
35,352
44,657
44,657
Authorized Distributors
6
6
6
Current Rating
6.25 A
6.25 A
6.25 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Clip, Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Littelfuse 03266.25HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 6.25A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
326 Series Slo-Blo 250 V 6.25 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, SLOW BLOW, 6.25A, 250V; Blow Characteristic:Slow Blow; Fuse Current:6.25A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 326 Series; Diame
Fuse, Cartridge, 6.25A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:6.25A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 03266.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN