Littelfuse 0326012.MXDP

Fuse 250V Sb Pb-Free 3Ab 12A/ Bulk Rohs Compliant: Yes |Littelfuse 0326012.MXDP
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326012.MXDP.

IHS

Datasheet4 pages10 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+128%

Alternate Parts

Price @ 1000
$ 1.486
$ 1.103
$ 1.103
Stock
57,708
231,399
231,399
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Holder
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse0678-9150-M2
Electric Fuse, Medium Blow, 15A, 250VAC, 65VDC, 100A (IR), Surface Mount
Littelfuse0326015.MXDP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0326012.MXDP provided by its distributors.

Fuse 250V Sb Pb-Free 3Ab 12A/ Bulk Rohs Compliant: Yes |Littelfuse 0326012.MXDP
Electric Fuse, Slow Blow, 12A, 125VAC, 1500A (IR), Inline/holder, 3AB
FUSE CERM 12A 250VAC 60VDC 3AB / 12 A 250 V AC 60 V DC Fuse Cartridge, Ceramic Holder 3AB, 3AG, 1/4" x 1-1/4"
BULKCartridge Fuses 250V 12A SB 3AB PB-FREE
FUSE CERM 12A 250VAC 60VDC 3AB
60V 250V 445A2S Cartridge,Ceramic 12A 31.75mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN